HXY MOSFET VF20150C-M3/4W-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | VF20150C-M3/4W-HXY |
| LCSC Part # | C52754671 |
| Package | TO-220F |
| Customer # | |
| Description | 175A 150V 20A TO-220F Single Diodes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1281 $ 1.0717 | $ 1.07 |
10+ | $ 0.9393 $ 0.8924 | $ 8.92 |
50+ | $ 0.8362 $ 0.7944 | $ 39.72 |
100+ | $ 0.7188 $ 0.6829 | $ 68.29 |
500+ | $ 0.6664 $ 0.6331 | $ 316.55 |
1,000+ | $ 0.6426 $ 0.6105 | $ 610.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$