HXY MOSFET VSMBR3045CT-M3-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | VSMBR3045CT-M3-HXY |
| LCSC Part # | C52754662 |
| Packaging | TO-220C |
| Customer # | |
| Key Attributes | 45V 1 Pair Common Cathode 550mV@15A 30A TO-220C Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220C | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 550mV@15A | |
| Reverse Leakage Current (Ir) | 150uA@45V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 280A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power dissipation, high efficiency
- Guard ring die structure for transient protection
- High current handling capability and low forward voltage drop
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.017$ 0.8136 | $ 0.81 |
| 10+ | $ 0.8251$ 0.6601 | $ 6.60 |
| 50+ | $ 0.7299$ 0.5840 | $ 29.20 |
| 100+ | $ 0.6347$ 0.5078 | $ 50.78 |
| 500+ | $ 0.5776$ 0.4621 | $ 231.05 |
| 1,000+ | $ 0.5474$ 0.4380 | $ 438.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220C | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 550mV@15A | |
| Reverse Leakage Current (Ir) | 150uA@45V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 280A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power dissipation, high efficiency
- Guard ring die structure for transient protection
- High current handling capability and low forward voltage drop
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



