LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET STPS30H100CT-HXY product image
  • STPS30H100CT-HXY thumbnail 1
  • STPS30H100CT-HXY thumbnail 2
  • STPS30H100CT-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET STPS30H100CT-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
STPS30H100CT-HXY
LCSC Part #
C52754657
Packaging
TO-220C
Customer #
Key Attributes
100V 1 Pair Common Cathode 800mV@15A 30A TO-220C Single Diodes RoHS
Datasheetpdf iconHXY MOSFET STPS30H100CT-HXY
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6537$ 0.5230$ 0.52
10+$ 0.5315$ 0.4252$ 4.25
50+$ 0.4697$ 0.3758$ 18.79
100+$ 0.4078$ 0.3263$ 32.63
500+$ 0.3713$ 0.2971$ 148.55
1,000+$ 0.3523$ 0.2819$ 281.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220C
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)800mV@15A
Reverse Leakage Current (Ir)100uA@100V
Current - Rectified30A
Non-Repetitive Peak Forward Surge Current250A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • High-frequency operation
  • Encapsulated with high-purity, high-temperature-resistant epoxy resin for enhanced mechanical strength and moisture resistance
  • Guard ring construction for improved ruggedness and long-term reliability
  • Solder dip temperature up to 275℃ for up to 7 seconds, compliant with JESD 22-B106
  • Package: TO-220C (TO-220AB-3)