LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET BAS70W-04-7-F-HXY product image
  • BAS70W-04-7-F-HXY thumbnail 1
  • BAS70W-04-7-F-HXY thumbnail 2
  • BAS70W-04-7-F-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BAS70W-04-7-F-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BAS70W-04-7-F-HXY
LCSC Part #
C52754639
Packaging
SOT-323
Customer #
Key Attributes
6ns 1 Pair Series Connection 70V 1.25V@150mA 200mA SOT-323 Single Diodes RoHS
Datasheetpdf iconHXY MOSFET BAS70W-04-7-F-HXY
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.051$ 0.0408$ 0.41
100+$ 0.0406$ 0.0325$ 3.25
300+$ 0.0354$ 0.0284$ 8.52
3,000+$ 0.0315$ 0.0252$ 75.60
6,000+$ 0.0284$ 0.0228$ 136.80
9,000+$ 0.0269$ 0.0216$ 194.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOT-323
Reverse Recovery Time (trr)6ns
Diode Configuration1 Pair Series Connection
Operating Junction Temperature Range-40℃~+125℃
Voltage - DC Reverse (Vr) (Max)70V
Pd - Power Dissipation225mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)2.5uA@70V
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified200mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Fast switching speed.
  • High conductance.
  • General-purpose switching applications.
  • Surface mount package (SOT-323), ideal for automatic insertion.