LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET BAS70-04W-HXY product image
  • BAS70-04W-HXY thumbnail 1
  • BAS70-04W-HXY thumbnail 2
  • BAS70-04W-HXY thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HXY MOSFET BAS70-04W-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BAS70-04W-HXY
LCSC Part #
C52754638
Packaging
SOT-323
Customer #
Key Attributes
6ns 1 Pair Series Connection 70V 1.25V@150mA 200mA SOT-323 Single Diodes RoHS
Datasheetpdf iconHXY MOSFET BAS70-04W-HXY
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0309$ 0.62
200+$ 0.0242$ 4.84
600+$ 0.0204$ 12.24
3,000+$ 0.0182$ 54.60
9,000+$ 0.0162$ 145.80
21,000+$ 0.0152$ 319.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOT-323
Reverse Recovery Time (trr)6ns
Diode Configuration1 Pair Series Connection
Operating Junction Temperature Range-40℃~+125℃
Voltage - DC Reverse (Vr) (Max)70V
Pd - Power Dissipation225mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)2.5uA@70V
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified200mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece