HXY MOSFET SBAS40-04LT1G-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | SBAS40-04LT1G-HXY |
| LCSC Part # | C52754626 |
| Package | SOT-23-3 |
| Customer # | |
| Description | 600mA 40V 1V@40mA 200mA SOT-23-3 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
170
170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0487 $ 0.0463 | $ 0.46 |
100+ | $ 0.0388 $ 0.0369 | $ 3.69 |
300+ | $ 0.0339 $ 0.0323 | $ 9.69 |
3,000+ | $ 0.0301 $ 0.0286 | $ 85.80 |
6,000+ | $ 0.0272 $ 0.0259 | $ 155.40 |
9,000+ | $ 0.0257 $ 0.0245 | $ 220.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$