LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET NSR0340HT1G-HXY product image
  • NSR0340HT1G-HXY thumbnail 1
  • NSR0340HT1G-HXY thumbnail 2
  • NSR0340HT1G-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET NSR0340HT1G-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
NSR0340HT1G-HXY
LCSC Part #
C52754585
Packaging
SOD-323
Customer #
Key Attributes
40V 1 Independent 600mV@200mA 350mA SOD-323 Single Diodes RoHS
Datasheetpdf iconHXY MOSFET NSR0340HT1G-HXY
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0167$ 0.0159$ 0.32
200+$ 0.0164$ 0.0156$ 3.12
600+$ 0.0161$ 0.0153$ 9.18
3,000+$ 0.0159$ 0.0152$ 45.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOD-323
Voltage - DC Reverse (Vr) (Max)40V
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+125℃
Voltage - Forward(Vf@If)600mV@200mA
Reverse Leakage Current (Ir)5uA@30V
Current - Rectified350mA
Non-Repetitive Peak Forward Surge Current2A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Peak forward current: I_FM = 350 mA
  • Power dissipation: 200 mW