LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET BAS7005E6327HTSA1-HXY product image
  • BAS7005E6327HTSA1-HXY thumbnail 1
  • BAS7005E6327HTSA1-HXY thumbnail 2
  • BAS7005E6327HTSA1-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BAS7005E6327HTSA1-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BAS7005E6327HTSA1-HXY
LCSC Part #
C52754557
Packaging
SOT-23
Customer #
Key Attributes
70V 1 Pair Common Cathode 70mA SOT-23 Single Diodes RoHS
Datasheetpdf iconHXY MOSFET BAS7005E6327HTSA1-HXY
In-Stock: 185
185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0802$ 0.0642$ 0.32
50+$ 0.0639$ 0.0512$ 2.56
150+$ 0.0557$ 0.0446$ 6.69
500+$ 0.0496$ 0.0397$ 19.85
3,000+$ 0.0447$ 0.0358$ 107.40
6,000+$ 0.0423$ 0.0339$ 203.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOT-23
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)70V
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)-
Reverse Leakage Current (Ir)100nA@50V
Current - Rectified70mA
Non-Repetitive Peak Forward Surge Current100mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Forward continuous current: I_F = 70 mA
  • Power dissipation: 200 mW