HXY MOSFET NSVBAT54HT1G-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | NSVBAT54HT1G-HXY |
| LCSC Part # | C52754521 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 30V 1 Independent 800mV@100mA 200mA SOD-323 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-323 | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 800mV@100mA | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-fast switching speed
- Low forward voltage
- Lead-free package available
- Package marking and ordering information
- SOD-323
- Maximum ratings (Ta=25℃ unless otherwise specified)
- Electrical characteristics (Ta = 25℃ unless otherwise specified)
In-Stock: 160
160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0229$ 0.0195 | $ 0.39 |
| 200+ | $ 0.0179$ 0.0153 | $ 3.06 |
| 600+ | $ 0.0151$ 0.0129 | $ 7.74 |
| 3,000+ | $ 0.0135$ 0.0115 | $ 34.50 |
| 9,000+ | $ 0.012$ 0.0102 | $ 91.80 |
| 21,000+ | $ 0.0112$ 0.0096 | $ 201.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-323 | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 800mV@100mA | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-fast switching speed
- Low forward voltage
- Lead-free package available
- Package marking and ordering information
- SOD-323
- Maximum ratings (Ta=25℃ unless otherwise specified)
- Electrical characteristics (Ta = 25℃ unless otherwise specified)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



