LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET NRVBSS36FA-HXY product image
  • NRVBSS36FA-HXY thumbnail 1
  • NRVBSS36FA-HXY thumbnail 2
  • NRVBSS36FA-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET NRVBSS36FA-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
NRVBSS36FA-HXY
LCSC Part #
C52754508
Packaging
SOD-123FL
Customer #
Key Attributes
1 Independent 60V 700mV@3A 3A SOD-123FL Single Diodes RoHS
Datasheetpdf iconHXY MOSFET NRVBSS36FA-HXY
In-Stock: 185
185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3856$ 1.93
50+$ 0.3063$ 15.32
150+$ 0.2713$ 40.70
500+$ 0.2285$ 114.25
3,000+$ 0.2095$ 628.50
6,000+$ 0.1984$ 1190.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOD-123FL
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)700mV@3A
Reverse Leakage Current (Ir)100uA
Current - Rectified3A
Non-Repetitive Peak Forward Surge Current80A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application
  • Easy pick and place
  • Built-in stress relief
  • Low forward voltage drop