LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET STPS1L60ZF-HXY product image
  • STPS1L60ZF-HXY thumbnail 1
  • STPS1L60ZF-HXY thumbnail 2
  • STPS1L60ZF-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET STPS1L60ZF-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
STPS1L60ZF-HXY
LCSC Part #
C52754479
Packaging
SOD-123FL
Customer #
Key Attributes
1 Independent 60V 700mV@1A 1A SOD-123FL Single Diodes RoHS
Datasheetpdf iconHXY MOSFET STPS1L60ZF-HXY
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0947$ 0.95
100+$ 0.0799$ 7.99
300+$ 0.0725$ 21.75
3,000+$ 0.067$ 201.00
6,000+$ 0.0626$ 375.60
9,000+$ 0.0604$ 543.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOD-123FL
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+125℃
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)700mV@1A
Reverse Leakage Current (Ir)200uA
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Average forward current: IF(AV) = 1A
  • Polarity: color band indicates cathode