LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HXY MOSFET PMEG4010CEGWJ-HXY product image
  • PMEG4010CEGWJ-HXY thumbnail 1
  • PMEG4010CEGWJ-HXY thumbnail 2
  • PMEG4010CEGWJ-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET PMEG4010CEGWJ-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
PMEG4010CEGWJ-HXY
LCSC Part #
C52754446
Packaging
SOD-123
Customer #
Key Attributes
40V 1 Independent 600mV@1A 1A SOD-123 Single Diodes RoHS
Datasheetpdf iconHXY MOSFET PMEG4010CEGWJ-HXY
In-Stock: 170
170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0538$ 0.0485$ 0.49
100+$ 0.0428$ 0.0386$ 3.86
300+$ 0.0373$ 0.0336$ 10.08
3,000+$ 0.0331$ 0.0298$ 89.40
6,000+$ 0.0298$ 0.0269$ 161.40
9,000+$ 0.0282$ 0.0254$ 228.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOD-123
Voltage - DC Reverse (Vr) (Max)40V
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+125℃
Voltage - Forward(Vf@If)600mV@1A
Reverse Leakage Current (Ir)1mA@40V
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current9A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Average rectified output current: I_O = 1 A
  • Power dissipation: 500mW