LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET STPS0540Z-HXY product image
  • STPS0540Z-HXY thumbnail 1
  • STPS0540Z-HXY thumbnail 2
  • STPS0540Z-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET STPS0540Z-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
STPS0540Z-HXY
LCSC Part #
C52754443
Packaging
SOD-123
Customer #
Key Attributes
40V 1 Independent 550mV@500mA 500mA SOD-123 Single Diodes RoHS
Datasheetpdf iconHXY MOSFET STPS0540Z-HXY
In-Stock: 170
170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0525$ 0.0420$ 0.42
100+$ 0.0418$ 0.0335$ 3.35
300+$ 0.0365$ 0.0292$ 8.76
3,000+$ 0.0325$ 0.0260$ 78.00
6,000+$ 0.0293$ 0.0235$ 141.00
9,000+$ 0.0277$ 0.0222$ 199.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOD-123
Voltage - DC Reverse (Vr) (Max)40V
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+125℃
Voltage - Forward(Vf@If)550mV@500mA
Reverse Leakage Current (Ir)80uA@40V
Non-Repetitive Peak Forward Surge Current5.5A
Current - Rectified500mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Average rectified output current: I_O = 500 mA
  • Power dissipation: 410 mW