LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET MBR0530-HXY product image
  • MBR0530-HXY thumbnail 1
  • MBR0530-HXY thumbnail 2
  • MBR0530-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET MBR0530-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
MBR0530-HXY
LCSC Part #
C52754439
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 30V 550mV@500mA 500mA SOD-123 Single Diodes RoHS
Datasheetpdf iconHXY MOSFET MBR0530-HXY
In-Stock: 440
440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0354$ 0.0284$ 0.57
200+$ 0.0278$ 0.0223$ 4.46
600+$ 0.0235$ 0.0188$ 11.28
3,000+$ 0.021$ 0.0168$ 50.40
9,000+$ 0.0188$ 0.0151$ 135.90
21,000+$ 0.0176$ 0.0141$ 296.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOD-123
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+125℃
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)550mV@500mA
Reverse Leakage Current (Ir)80uA
Non-Repetitive Peak Forward Surge Current5.5A
Current - Rectified500mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Average rectified output current: I_O = 500 mA
  • Power dissipation: 410 mW