LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JIERR 3224W-1-201 product image
  • 3224W-1-201 thumbnail 1
  • 3224W-1-201 thumbnail 2
  • 3224W-1-201 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR 3224W-1-201RoHS

Manufacturer
JIERRAsian Brands
MPN
3224W-1-201
LCSC Part #
C52754424
Packaging
SMD-3P,4.8x3.9mm
Customer #
Key Attributes
±10% 250mW 200Ω SMD-3P,4.8x3.9mm Trimmer Potentiometers RoHS
Datasheetpdf iconJIERR 3224W-1-201
In-Stock: 988
988 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0148$ 1.9141$ 1.91
10+$ 1.7055$ 1.6203$ 16.20
30+$ 1.5111$ 1.4356$ 43.07
250+$ 1.3135$ 1.2479$ 311.98
500+$ 1.2228$ 1.1617$ 580.85
1,000+$ 1.184$ 1.1248$ 1124.80
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerJIERR
PackagingSMD-3P,4.8x3.9mm
Tolerance±10%
Power(Watts)250mW
Number of Turns11
Resistance200Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • 0.25W rated power
  • Multi-turn adjustment
  • Cermet glazed
  • 4mm square
  • Surface mount
  • Tape and reel packaging