JIERR 3386P-1-501LF
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | 3386P-1-501LF |
| LCSC Part # | C52754400 |
| Package | Through Hole-3P,9.5x9.5mm |
| Customer # | |
| Description | ±10% ±150ppm/℃ 500mW 500Ω Through Hole-3P,9.5x9.5mm Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | JIERR | |
| Package | Through Hole-3P,9.5x9.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
560
560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3096 $ 0.2942 | $ 1.47 |
50+ | $ 0.246 $ 0.2337 | $ 11.69 |
150+ | $ 0.2188 $ 0.2079 | $ 31.19 |
500+ | $ 0.1848 $ 0.1756 | $ 87.80 |
2,500+ | $ 0.1697 $ 0.1613 | $ 403.25 |
5,000+ | $ 0.1606 $ 0.1526 | $ 763.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$