JIERR 3362S-1-100
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | 3362S-1-100 |
| LCSC Part # | C52754334 |
| Package | Through Hole-3P,7x6.8mm |
| Customer # | |
| Description | ±10% ±250ppm/℃ 500mW 10Ω Through Hole-3P,7x6.8mm Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | JIERR | |
| Package | Through Hole-3P,7x6.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
580 
580
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5069 | $ 0.51 |
10+ | $ 0.3962 | $ 3.96 |
50+ | $ 0.3494 | $ 17.47 |
100+ | $ 0.2901 | $ 29.01 |
500+ | $ 0.2636 | $ 131.80 |
1,000+ | $ 0.248 | $ 248.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$