LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOS GBJ5010 product image
  • GBJ5010 thumbnail 1
  • GBJ5010 thumbnail 2
  • GBJ5010 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TOS GBJ5010RoHS

Manufacturer
TOSAsian Brands
MPN
GBJ5010
LCSC Part #
C52750629
Packaging
6GBJ
Customer #
Key Attributes
1V@25A 50A 1kV 6GBJ Bridge Rectifiers RoHS
Datasheetpdf iconTOS GBJ5010
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5104$ 0.51
10+$ 0.4038$ 4.04
30+$ 0.3586$ 10.76
250+$ 0.302$ 75.50
500+$ 0.2762$ 138.10
1,000+$ 0.2617$ 261.70
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerTOS
Packaging6GBJ
Non-Repetitive Peak Forward Surge Current500A;1kA
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA
Voltage - Forward(Vf@If)1V@25A
Current - Rectified50A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece