LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOS GBU406 product image
  • GBU406 thumbnail 1
  • GBU406 thumbnail 2
  • GBU406 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOS GBU406RoHS

Manufacturer
TOSAsian Brands
MPN
GBU406
LCSC Part #
C52750608
Packaging
GBU
Customer #
Key Attributes
250A 1V@2A 4A 600V GBU Bridge Rectifiers RoHS
Datasheetpdf iconTOS GBU406
In-Stock: 265
265 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0735$ 0.37
50+$ 0.0719$ 3.60
150+$ 0.0708$ 10.62
500+$ 0.0697$ 34.85
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerTOS
PackagingGBU
Non-Repetitive Peak Forward Surge Current250A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1V@2A
Reverse Leakage Current (Ir)5uA
Current - Rectified4A
Voltage - DC Reverse(Vr)600V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Glass passivated die
  • Low reverse leakage current
  • High surge current capability
  • Molded plastic construction — reliable and cost-effective

Applications

AI Translation
  • General purpose AC/DC bridge full-wave rectification