LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity DT06-12SA-CE06 product image
  • DT06-12SA-CE06 thumbnail 1
  • DT06-12SA-CE06 thumbnail 2
  • DT06-12SA-CE06 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity DT06-12SA-CE06RoHS

Manufacturer
MPN
DT06-12SA-CE06
LCSC Part #
C5275010
Packaging
-
Customer #
Key Attributes
13A Automotive Connector Housing 2 12P -55℃~+125℃ Rectangular Connector Housings RoHS
Datasheetpdf iconTE Connectivity DT06-12SA-CE06
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
Packaging-
Pitch-
Current Rating13A
Rated Voltage (Max)250V
TypeAutomotive Connector Housing
Number of Rows2
Number of Pins12P
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece
In-Stock: 517
517 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.2117$ 6.21
10+$ 5.4196$ 54.20
30+$ 4.9496$ 148.49
100+$ 4.473$ 447.30
500+$ 4.2534$ 2126.70
1,000+$ 4.1558$ 4155.80
Standard Packaging500/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.