LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity DTP04-2P-E003 product image
  • DTP04-2P-E003 thumbnail 1
  • DTP04-2P-E003 thumbnail 2
  • DTP04-2P-E003 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity DTP04-2P-E003RoHS

Manufacturer
MPN
DTP04-2P-E003
LCSC Part #
C5275003
Packaging
P=6.71mm
Customer #
Key Attributes
25A Automotive Connector Housing 1 2P -55℃~+125℃ P=6.71mm Rectangular Connector Housings RoHS
Datasheetpdf iconTE Connectivity DTP04-2P-E003
Custom CablesMOQ 1pc
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.9241$ 3.92
30+$ 3.5571$ 106.71
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=6.71mm
Current Rating25A
Pitch-
Rated Voltage (Max)200V
TypeAutomotive Connector Housing
Number of Rows1
Number of Pins2P
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.