TI OPA2141AIDR
| Manufacturer | |
| MPN | OPA2141AIDR |
| LCSC Part # | C527492 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Single-Supply, 10MHz, Rail-to-Rail Output, Low-Noise, JFET Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 2pA | |
| Features | Short-Circuit Protection;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 126dB | |
| Ib - Input Bias Current | 2pA | |
| Output Current | 36mA | |
| Noise density(eN) | 6.5nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 1.8mA | |
| Gain Bandwidth Product | 10MHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA141, OPA2141, and OPA4141 amplifier family is a series of low-power JFET input amplifiers that feature good drift and low input bias current. The rail-to-rail output swing and input range that includes V- allow designers to take advantage of the low-noise characteristics of JFET amplifiers while also interfacing to modern, single-supply, precision analog-to-digital converters (ADCs) and digital-to-analog converters (DACs). The OPA141 achieves 10MHz unity-gain bandwidth and 20V/μs slew rate while consuming only 1.8mA (typ) of quiescent current. It runs on a single 4.5 to 36V supply or dual ±2.25V to ±18V supplies. All versions are fully specified from -40°C to +125°C for use in the most challenging environments. The OPA141 (single) and OPA2141 (dual) versions are available in both MSOP-8 and SO-8 packages; the OPA4141 (quad) is available in the SO-14 and TSSOP-14 packages.
Features
- Low Supply Current: 2.3mA max
- Low Offset Drift: 10μV/°C max
- Low Input Bias Current: 20pA max
- Very Low 1/f Noise: 250nVPP
- Low Noise: 6.5nV/√Hz
- Wide Bandwidth: 10MHz
- Slew Rate: 20V/μs
- Input Voltage Range Includes V–
- Rail-to-Rail Output
- Single-Supply Operation: 4.5V to 36V
- Dual-Supply Operation: ±2.25V to ±18V
- No Phase Reversal
- MSOP-8, TSSOP Packages
Applications
- Battery-Powered Instruments
- Industrial Controls
- Medical Instrumentation Photodiode Amplifiers
- Active Filters
- Data Acquisition Systems
- Portable Audio Automatic Test Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7376 | $ 3.74 |
| 10+ | $ 3.2593 | $ 32.59 |
| 30+ | $ 2.9755 | $ 89.27 |
| 100+ | $ 2.6869 | $ 268.69 |
| 500+ | $ 2.5539 | $ 1276.95 |
| 1,000+ | $ 2.4956 | $ 2495.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 2pA | |
| Features | Short-Circuit Protection;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 126dB | |
| Ib - Input Bias Current | 2pA | |
| Output Current | 36mA | |
| Noise density(eN) | 6.5nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 1.8mA | |
| Gain Bandwidth Product | 10MHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA141, OPA2141, and OPA4141 amplifier family is a series of low-power JFET input amplifiers that feature good drift and low input bias current. The rail-to-rail output swing and input range that includes V- allow designers to take advantage of the low-noise characteristics of JFET amplifiers while also interfacing to modern, single-supply, precision analog-to-digital converters (ADCs) and digital-to-analog converters (DACs). The OPA141 achieves 10MHz unity-gain bandwidth and 20V/μs slew rate while consuming only 1.8mA (typ) of quiescent current. It runs on a single 4.5 to 36V supply or dual ±2.25V to ±18V supplies. All versions are fully specified from -40°C to +125°C for use in the most challenging environments. The OPA141 (single) and OPA2141 (dual) versions are available in both MSOP-8 and SO-8 packages; the OPA4141 (quad) is available in the SO-14 and TSSOP-14 packages.
Features
- Low Supply Current: 2.3mA max
- Low Offset Drift: 10μV/°C max
- Low Input Bias Current: 20pA max
- Very Low 1/f Noise: 250nVPP
- Low Noise: 6.5nV/√Hz
- Wide Bandwidth: 10MHz
- Slew Rate: 20V/μs
- Input Voltage Range Includes V–
- Rail-to-Rail Output
- Single-Supply Operation: 4.5V to 36V
- Dual-Supply Operation: ±2.25V to ±18V
- No Phase Reversal
- MSOP-8, TSSOP Packages
Applications
- Battery-Powered Instruments
- Industrial Controls
- Medical Instrumentation Photodiode Amplifiers
- Active Filters
- Data Acquisition Systems
- Portable Audio Automatic Test Systems
C527492 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



