YIYUAN YTS1R0012ABT00
| Manufacturer |
YIYUAN
Asian Brands |
| MPN | YTS1R0012ABT00 |
| LCSC Part # | C5274845 |
| Packaging | Through Hole-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf TH |
| Description | Tactile Switch SPST 250gf 4.3mm 6mm x 6mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | Through Hole-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
20+ | $ 0.0164 | $ 0.33 |
200+ | $ 0.016 | $ 3.20 |
1,000+ | $ 0.015 | $ 15.00 |
2,000+ | $ 0.0148 | $ 29.60 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$