HTCSEMI HT3232EBRZ
| Manufacturer |
HTCSEMI
Asian Brands |
| Mfr. Part # | HT3232EBRZ |
| LCSC Part # | C5274833 |
| Package | SOP-16 |
| Customer # | |
| Key Attributes | HT3232B Standard RS-232 Serial Data Interface Transceiver |
| Description | Transceiver 3.3V~5.5V 120Kbps SOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HTCSEMI | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
990 
990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4767 $ 0.3337 | $ 0.33 |
10+ | $ 0.4276 $ 0.2994 | $ 2.99 |
30+ | $ 0.407 $ 0.2849 | $ 8.55 |
100+ | $ 0.3817 $ 0.2672 | $ 26.72 |
500+ | $ 0.3563 $ 0.2495 | $ 124.75 |
1,000+ | $ 0.35 $ 0.2450 | $ 245.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$