MOT MUR1640F
| Manufacturer | MOTAsian Brands |
| MPN | MUR1640F |
| LCSC Part # | C52748305 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | 35ns 400V 1 Pair Common Cathode 1.5V@8A 16A TO-220F Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MOT | |
| Packaging | TO-220F | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.5V@8A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 16A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Guard ring for stress protection
- Low forward voltage
- Low power consumption / high efficiency
- High surge capacity
- Low stored charge majority carrier conduction
- Lead-free package available
In-Stock: 31
31 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4414 | $ 0.44 |
| 10+ | $ 0.3486 | $ 3.49 |
| 50+ | $ 0.3095 | $ 15.48 |
| 100+ | $ 0.2606 | $ 26.06 |
| 500+ | $ 0.2378 | $ 118.90 |
| 1,000+ | $ 0.2248 | $ 224.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MOT | |
| Packaging | TO-220F | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.5V@8A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 16A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Guard ring for stress protection
- Low forward voltage
- Low power consumption / high efficiency
- High surge capacity
- Low stored charge majority carrier conduction
- Lead-free package available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



