MOT MUR1060F
| Manufacturer | MOTAsian Brands |
| MPN | MUR1060F |
| LCSC Part # | C52748304 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | 35ns 600V 1 Pair Common Cathode 1.4V@5A 5A TO-220F Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MOT | |
| Packaging | TO-220F | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.4V@5A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Current - Rectified | 5A | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Guard ring for stress protection
- Low forward voltage
- Low power consumption / high efficiency
- High surge capability
- Low stored charge, majority carrier conduction
- Available in lead-free package
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4769 | $ 0.48 |
| 10+ | $ 0.376 | $ 3.76 |
| 50+ | $ 0.3321 | $ 16.61 |
| 100+ | $ 0.2767 | $ 27.67 |
| 500+ | $ 0.2523 | $ 126.15 |
| 1,000+ | $ 0.2393 | $ 239.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MOT | |
| Packaging | TO-220F | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.4V@5A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Current - Rectified | 5A | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Guard ring for stress protection
- Low forward voltage
- Low power consumption / high efficiency
- High surge capability
- Low stored charge, majority carrier conduction
- Available in lead-free package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



