KEC KTC4379-Y-RTF/P
| Manufacturer | |
| Mfr. Part # | KTC4379-Y-RTF/P |
| LCSC Part # | C5274819 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS 50V 2A SOT-89 |
| Description | Bipolar (BJT) Transistor 50V 2A 120MHz 1W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
819
819
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4726 | $ 0.47 |
10+ | $ 0.3755 | $ 3.76 |
30+ | $ 0.3342 | $ 10.03 |
100+ | $ 0.2833 | $ 28.33 |
500+ | $ 0.2594 | $ 129.70 |
1,000+ | $ 0.2467 | $ 246.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$