LUTE 0402L075SL6SR
| Manufacturer |
LUTE
Asian Brands |
| Mfr. Part # | 0402L075SL6SR |
| LCSC Part # | C52748014 |
| Package | 0402 |
| Customer # | |
| Description | 6V 750mA 40A 1.5A 30mΩ 0402 PTC Resettable Fuses RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
5,000 
5,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2109 | $ 1.05 |
50+ | $ 0.1671 | $ 8.36 |
150+ | $ 0.1483 | $ 22.25 |
500+ | $ 0.1248 | $ 62.40 |
2,500+ | $ 0.1144 | $ 286.00 |
5,000+ | $ 0.1081 | $ 540.50 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$