LUTE 1206L030/30NR
| Manufacturer |
LUTE
Asian Brands |
| Mfr. Part # | 1206L030/30NR |
| LCSC Part # | C52748003 |
| Package | 1206 |
| Customer # | |
| Description | 30V 300mA 40A 650mA 250mΩ 1206 PTC Resettable Fuses RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
3,490 
3,490
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0495 | $ 0.50 |
100+ | $ 0.0394 | $ 3.94 |
300+ | $ 0.0344 | $ 10.32 |
1,000+ | $ 0.0306 | $ 30.60 |
3,500+ | $ 0.0276 | $ 96.60 |
10,500+ | $ 0.0261 | $ 274.05 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$