Sungine TL064AT
| Manufacturer |
Sungine
Asian Brands |
| Mfr. Part # | TL064AT |
| LCSC Part # | C5274799 |
| Package | TSSOP-14 |
| Customer # | |
| Description | 2MHz Four channels 6V/us TSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Sungine | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
771
771
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3335 | $ 0.33 |
10+ | $ 0.2927 | $ 2.93 |
60+ | $ 0.2746 | $ 16.48 |
120+ | $ 0.252 | $ 30.24 |
480+ | $ 0.2414 | $ 115.87 |
1,020+ | $ 0.2354 | $ 240.11 |
Standard Packaging 60/Full
Tube | ||
Better price for more quantity?
$