Sungine TL064AD
| Manufacturer |
Sungine
Asian Brands |
| Mfr. Part # | TL064AD |
| LCSC Part # | C5274792 |
| Package | DIP-14 |
| Customer # | |
| Key Attributes | Low-power JFET-input operational amplifier |
| Description | 3pA 6V/us 2MHz DIP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Sungine | |
| Package | DIP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
123
123
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.504 | $ 0.50 |
10+ | $ 0.3968 | $ 3.97 |
25+ | $ 0.3516 | $ 8.79 |
100+ | $ 0.2942 | $ 29.42 |
500+ | $ 0.2686 | $ 134.30 |
1,000+ | $ 0.2535 | $ 253.50 |
2,000+ | $ 0.2505 | $ 501.00 |
4,000+ | $ 0.249 | $ 996.00 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$