Sungine CD4050BD
| Manufacturer |
Sungine
Asian Brands |
| Mfr. Part # | CD4050BD |
| LCSC Part # | C5274720 |
| Package | DIP-16 |
| Customer # | |
| Description | 3V~15V 6 1 60ns@5V,50pF 4uA DIP-16 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Sungine | |
| Package | DIP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1684 | $ 0.17 |
10+ | $ 0.131 | $ 1.31 |
25+ | $ 0.115 | $ 2.88 |
100+ | $ 0.0951 | $ 9.51 |
500+ | $ 0.0862 | $ 43.10 |
1,000+ | $ 0.0809 | $ 80.90 |
2,000+ | $ 0.0798 | $ 159.60 |
4,000+ | $ 0.079 | $ 316.00 |
Standard Packaging 25/Full
Tube | ||