Sungine CD4001BP
| Manufacturer | SungineAsian Brands |
| MPN | CD4001BP |
| LCSC Part # | C5274706 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 4-input and 2-input combination NOR gate integrated circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Sungine | |
| Packaging | SOP-14 | |
| Features | - | |
| Logic Family | CD4 | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 70ns@15V,50pF | |
| Output Logic Level - Low | 50mV | |
| Current - Output Low(IOL) | 6.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Sungine | |
| Packaging | SOP-14 | |
| Features | - | |
| Logic Family | CD4 | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 70ns@15V,50pF | |
| Output Logic Level - Low | 50mV | |
| Current - Output Low(IOL) | 6.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



