hanxia HX PBS-33BXH+2.0 KJ-2PX100mm DT
| Manufacturer | hanxiaAsian Brands |
| MPN | HX PBS-33BXH+2.0 KJ-2PX100mm DT |
| LCSC Part # | C5274681 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10,000 cycles Without SPST-NO Through Hole 250V Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | hanxia | |
| Packaging | - | |
| Life | 10,000 cycles | |
| With Lamp | Without | |
| Termination Style | PC Pin | |
| Circuit | SPST-NO | |
| Mounting Type | Through Hole | |
| electric current | 1.5A | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 149
149 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7839$ 0.7448 | $ 0.74 |
| 10+ | $ 0.6345$ 0.6028 | $ 6.03 |
| 50+ | $ 0.5606$ 0.5326 | $ 26.63 |
| 100+ | $ 0.4867$ 0.4624 | $ 46.24 |
| 500+ | $ 0.4434$ 0.4213 | $ 210.65 |
| 1,000+ | $ 0.4193$ 0.3984 | $ 398.40 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

