NCC EKYA630ETD101MJC5S
| Manufacturer | |
| MPN | EKYA630ETD101MJC5S |
| LCSC Part # | C5274658 |
| Packaging | Through Hole,D10xL12.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 63V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 100uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 620
620 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2336 | $ 1.17 |
| 50+ | $ 0.1873 | $ 9.37 |
| 150+ | $ 0.1675 | $ 25.13 |
| 800+ | $ 0.1372 | $ 109.76 |
| 2,400+ | $ 0.1262 | $ 302.88 |
| 4,800+ | $ 0.1195 | $ 573.60 |
Standard Packaging800/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 100uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



