TI CD74HCT86M96
| Manufacturer | |
| MPN | CD74HCT86M96 |
| LCSC Part # | C527451 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | High-Speed CMOS Logic Quad 2-Input EXCLUSIVE-OR Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Logic Family | 74HCT Series | |
| Output Logic Level - High | 4.4V;3.7V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 100mV;400mV | |
| Propagation Delay | 32ns@4.5V,50pF | |
| Current - Output Low(IOL) | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’HC86 and ’HCT86 contain four independent EXCLUSIVE OR gates in one package. They provide the system designer with a means for implementation of the EXCLUSIVE OR function. Logic gates utilize silicon gate CMOS technology to achieve operating speeds similar to LSTTL gates with the low power consumption of standard CMOS integrated circuits. All devices have the ability to drive 10 LSTTL loads. The HCT logic family is functionally pin compatible with the standard LS logic family.
Features
- Typical Propagation Delay: 9ns at Vcc = 5V, CL = 15pF, TA = 25℃
- Fanout (Over Temperature Range) - Standard Outputs: 10 LSTTL Loads - Bus Driver Outputs: 15 LSTTL Loads
- Wide Operating Temperature Range: -55℃ to 125℃
- Balanced Propagation Delay and Transition Times
- Significant Power Reduction Compared to LSTTL Logic ICs
- HC Types - 2V to 6V Operation - High Noise Immunity: NIL = 30%, NIH = 30% of Vcc at VCC = 5V
- HCT Types - 4.5V to 5.5V Operation - Direct LSTTL Input Logic Compatibility, VIL = 0.8V (Max), VH = 2V (Min) - CMOS Input Compatibility, I ≤ 1μA at VO L, VO H
Applications
- Logical Comparators
- Parity Generators and Checkers
- Adders and Subtractors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2934 | $ 1.47 |
| 50+ | $ 0.2325 | $ 11.63 |
| 150+ | $ 0.2028 | $ 30.42 |
| 500+ | $ 0.1763 | $ 88.15 |
| 2,500+ | $ 0.169 | $ 422.50 |
| 5,000+ | $ 0.1646 | $ 823.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Logic Family | 74HCT Series | |
| Output Logic Level - High | 4.4V;3.7V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 100mV;400mV | |
| Propagation Delay | 32ns@4.5V,50pF | |
| Current - Output Low(IOL) | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’HC86 and ’HCT86 contain four independent EXCLUSIVE OR gates in one package. They provide the system designer with a means for implementation of the EXCLUSIVE OR function. Logic gates utilize silicon gate CMOS technology to achieve operating speeds similar to LSTTL gates with the low power consumption of standard CMOS integrated circuits. All devices have the ability to drive 10 LSTTL loads. The HCT logic family is functionally pin compatible with the standard LS logic family.
Features
- Typical Propagation Delay: 9ns at Vcc = 5V, CL = 15pF, TA = 25℃
- Fanout (Over Temperature Range) - Standard Outputs: 10 LSTTL Loads - Bus Driver Outputs: 15 LSTTL Loads
- Wide Operating Temperature Range: -55℃ to 125℃
- Balanced Propagation Delay and Transition Times
- Significant Power Reduction Compared to LSTTL Logic ICs
- HC Types - 2V to 6V Operation - High Noise Immunity: NIL = 30%, NIH = 30% of Vcc at VCC = 5V
- HCT Types - 4.5V to 5.5V Operation - Direct LSTTL Input Logic Compatibility, VIL = 0.8V (Max), VH = 2V (Min) - CMOS Input Compatibility, I ≤ 1μA at VO L, VO H
Applications
- Logical Comparators
- Parity Generators and Checkers
- Adders and Subtractors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



