TI ADS8341E/2k5
| Manufacturer | |
| MPN | ADS8341E/2k5 |
| LCSC Part # | C527445 |
| Packaging | SSOP-16-150mil |
| Customer # | |
| Key Attributes | 16-Bit, 4-Channel Serial Output Sampling ANALOG-TO-DIGITAL CONVERTER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 3uA | |
| Voltage - Supply | 2.7V~5V | |
| Number of Channels | 4 | |
| Integral non - linearity | 8LSB | |
| Clock/Oscillator | External | |
| Clock Frequency | 2.4MHz | |
| Features | Multiplexers | |
| Voltage Reference | External | |
| Resolution(Bits) | 100kHz;16 | |
| S/N Ratio | 86dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS8341 is a 4-channel, 16-bit sampling Analog-toDigital (A/D) converter with a synchronous serial interface. Typical power dissipation is 8mW at a 100kHz throughput rate and a +5V supply. The reference voltage (VREF) can be varied between 500mV and VCC, providing a corresponding input voltage range of 0V to VREF. The device includes a shutdown mode that reduces power dissipation to under 15μW. The ADS8341 is tested down to 2.7V operation. Low power, high speed, and an onboard multiplexer make the ADS8341 ideal for battery-operated systems such as personal digital assistants, portable multi-channel data loggers, and measurement equipment. The serial interface also provides low-cost isolation for remote data acquisition. The ADS8341 is available in an SSOP-16 package and is ensured over the -40°C to +85°C temperature range.
Features
- PIN FOR PIN WITH ADS7841
- SINGLE SUPPLY: 2.7V to 5V
- 4-CHANNEL SINGLE-ENDED OR 2-CHANNEL DIFFERENTIAL INPUT
- UP TO 100kHz CONVERSION RATE
- 86dB SINAD
- SERIAL INTERFACE
- SOP-16 PACKAGE
Applications
- DATA ACQUISITION
- TEST AND MEASUREMENT
- INDUSTRIAL PROCESS CONTROL
- PERSONAL DIGITAL ASSISTANTS
- BATTERY-POWERED SYSTEMS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.0203 | $ 12.02 |
| 10+ | $ 10.9355 | $ 109.36 |
| 30+ | $ 10.2415 | $ 307.25 |
| 100+ | $ 9.5702 | $ 957.02 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 3uA | |
| Voltage - Supply | 2.7V~5V | |
| Number of Channels | 4 | |
| Integral non - linearity | 8LSB | |
| Clock/Oscillator | External | |
| Clock Frequency | 2.4MHz | |
| Features | Multiplexers | |
| Voltage Reference | External | |
| Resolution(Bits) | 100kHz;16 | |
| S/N Ratio | 86dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS8341 is a 4-channel, 16-bit sampling Analog-toDigital (A/D) converter with a synchronous serial interface. Typical power dissipation is 8mW at a 100kHz throughput rate and a +5V supply. The reference voltage (VREF) can be varied between 500mV and VCC, providing a corresponding input voltage range of 0V to VREF. The device includes a shutdown mode that reduces power dissipation to under 15μW. The ADS8341 is tested down to 2.7V operation. Low power, high speed, and an onboard multiplexer make the ADS8341 ideal for battery-operated systems such as personal digital assistants, portable multi-channel data loggers, and measurement equipment. The serial interface also provides low-cost isolation for remote data acquisition. The ADS8341 is available in an SSOP-16 package and is ensured over the -40°C to +85°C temperature range.
Features
- PIN FOR PIN WITH ADS7841
- SINGLE SUPPLY: 2.7V to 5V
- 4-CHANNEL SINGLE-ENDED OR 2-CHANNEL DIFFERENTIAL INPUT
- UP TO 100kHz CONVERSION RATE
- 86dB SINAD
- SERIAL INTERFACE
- SOP-16 PACKAGE
Applications
- DATA ACQUISITION
- TEST AND MEASUREMENT
- INDUSTRIAL PROCESS CONTROL
- PERSONAL DIGITAL ASSISTANTS
- BATTERY-POWERED SYSTEMS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



