LGE BAS70-05
| Manufacturer | LGEAsian Brands |
| MPN | BAS70-05 |
| LCSC Part # | C5274439 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 70V SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LGE | |
| Packaging | SOT-23 | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 70V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 1V@15mA | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Current - Rectified | 70mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,580
2,580 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0284 | $ 0.57 |
| 200+ | $ 0.0223 | $ 4.46 |
| 600+ | $ 0.0189 | $ 11.34 |
| 3,000+ | $ 0.0162 | $ 48.60 |
| 9,000+ | $ 0.0144 | $ 129.60 |
| 21,000+ | $ 0.0134 | $ 281.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LGE | |
| Packaging | SOT-23 | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 70V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 1V@15mA | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Current - Rectified | 70mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



