LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV2241IDBVR product image
  • TLV2241IDBVR thumbnail 1
  • TLV2241IDBVR thumbnail 2
  • TLV2241IDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV2241IDBVRRoHS

Manufacturer
MPN
TLV2241IDBVR
LCSC Part #
C527436
Packaging
SOT-23-5
Customer #
Key Attributes
1-μA/Ch Rail-to-Rail Input/Output Operational Amplifiers
Datasheetpdf iconTI TLV2241IDBVR
In-Stock: 66
66 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4242$ 2.42
10+$ 2.0837$ 20.84
30+$ 1.8713$ 56.14
100+$ 1.654$ 165.40
500+$ 1.5551$ 777.55
1,000+$ 1.5129$ 1512.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage600uV
Slew Rate2V/ms
Input Offset Current(Ios)25pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current500pA
Output Current200uA
Maximum Power Supply Range (Vdd-Vss)12V
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current1uA
Gain Bandwidth Product5.5kHz
Input Voltage Noise Density800nV/√Hz@10Hz
Dual Supply-6V~-1.25V;1.25V~6V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV224x family of single-supply operational amplifiers offers very low supply current of only 1 µA per channel. The low supply current is coupled with extremely low input bias currents enabling them to be used with mega-Ω resistors making them ideal for portable, long active life, applications. DC accuracy is ensured with a low typical offset voltage as low as 600 µV, CMRR of 100 dB, and minimum open loop gain of 100 V/mV at 2.7 V. The maximum recommended supply voltage is as high as 12 V and ensured operation down to 2.5 V, with electrical characteristics specified at 2.7 V, 5 V and 12 V. The 2.5-V operation makes it compatible with Li-Ion battery-powered systems and many micropower microcontrollers available today including TI’s MSP430.

Features

AI Translation
  • Micropower Operation … 1 µA/Channel
  • Rail-to-Rail Input/Output
  • Gain Bandwidth Product … 5.5 kHz
  • Supply Voltage Range … 2.5 V to 12 V
  • Specified Temperature Range
    • TA = 0°C to 70°C … Commercial Grade
    • TA = -40°C to 125°C … Industrial Grade
  • Ultrasmall Packaging
    • 5-Pin SOT-23 (TLV2241)
    • 8-Pin MSOP (TLV2242)