LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLK1221RHAR product image
  • TLK1221RHAR thumbnail 1
  • TLK1221RHAR thumbnail 2
  • TLK1221RHAR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLK1221RHARRoHS

Manufacturer
MPN
TLK1221RHAR
LCSC Part #
C527435
Packaging
VQFN-40-EP(6x6)
Customer #
Key Attributes
Ethernet Transceiver
Datasheetpdf iconTI TLK1221RHAR
In-Stock: 1,187
1,187 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3297$ 3.33
10+$ 2.8191$ 28.19
30+$ 2.5143$ 75.43
100+$ 2.2079$ 220.79
500+$ 2.0669$ 1033.45
1,000+$ 2.0021$ 2002.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingVQFN-40-EP(6x6)
Voltage - Supply2.5V
TypePHY Transceiver
Ethernet Speed Standards-
Data Rate600Mbit/s;1.3Gbit/s
number of channels-
Operating Temperature-40℃~+85℃
FeaturesSupport optical fiber;Low-power mode;Power-on reset
InterfaceTBI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLK1221 gigabit Ethernet transceiver provides for high-speed full-duplex point-to-point data transmissions. These devices are based on the timing requirements of the 10-bit interface specification by the IEEE 802.3 Gigabit Ethernet specification. The TLK1221 supports data rates from 0.6 Gbps through 1.3 Gbps. The primary application of these devices is to provide building blocks for point-to-point baseband data transmission over controlled-impedance media of 50 Ω. The transmission media can be printed-circuit board traces, copper cables or fiber-optical media. The ultimate rate and distance of data transfer is dependent upon the attenuation characteristics of the media and the noise coupling to the environment. The TLK1221 performs the data serialization, deserialization, and clock extraction functions for a physical layer interface device. The transceiver operates at 1.25 Gbps (typical), providing up to 1 Gbps of data bandwidth over a copper or optical media interface. This device supports the defined 10-bit interface (TBI). In the TBI mode, the serializer/deserializer (SERDES) accepts 10-bit wide 8b/10b parallel encoded data bytes. The parallel data bytes are serialized and transmitted differentially at PECL-compatible voltage levels. The SERDES extracts clock information from the input serial stream and deserializes the data, outputting a parallel 10-bit data byte. A comprehensive series of built-in tests is provided for self-test purposes, including loopback and pseudorandom binary sequence (PRBS) generation and verification. The TLK1221 is housed in a high-performance, thermally enhanced, 40-pin QFN package. The TLK1221 is characterized for operation from -40°C to 85°C. This device uses a 2.5-V supply. The I/O section is 3.3-V compatible. With the 2.5-V supply, the chipset is very power-efficient, dissipating less than 200 mW typical power when operating at 1.25 Gbps. The TLK1221 is designed to be hot-plug capable. A power-on reset causes RBC0, RBC1, the parallel output signal terminals, TXP, and TXN to be held in the high-impedance state.

Features

AI Translation
  • 0.6- to 1.3-Gigabits Per Second (Gbps) Serializer/Deserializer
  • Low Power Consumption ±50 mW (typ) at 1.25 Gbps
  • LVPECL-Compatible Differential I/O on High-Speed Interface
  • Single Monolithic PLL Design
  • Support For 10-Bit Interface
  • Fast Relock Times Less Than 256 ns (typ)
  • Receiver Differential-Input Thresholds, 200-mV Minimum
  • Industrial Temperature Range From -40°C to 85°C
  • IEEE 802.3 Gigabit Ethernet Compliant
  • Designed in 0.25-μm CMOS Technology
  • No External Filter Capacitors Required
  • Comprehensive Suite of Built-In Testability
  • 2.5-V Supply Voltage for Lowest-Power Operation
  • 3.3-V Tolerant on LVTTL Inputs
  • Hot Plug Protection
  • 40-Pin 6-mm x 6-mm QFN PowerPAD Package