LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430FE427IPMR product image
  • MSP430FE427IPMR thumbnail 1
  • MSP430FE427IPMR thumbnail 2
  • MSP430FE427IPMR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430FE427IPMRRoHS

Manufacturer
MPN
MSP430FE427IPMR
LCSC Part #
C527418
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
MSP430FE42x Mixed-Signal Microcontrollers
Datasheetpdf iconTI MSP430FE427IPMR
In-Stock: 202
202 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7938$ 3.79
10+$ 3.3284$ 33.28
30+$ 3.05$ 91.50
100+$ 2.7701$ 277.01
500+$ 2.6399$ 1319.95
1,000+$ 2.5813$ 2581.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingLQFP-64(10x10)
ADC (Bit)16bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size32KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed8.4MHz
Oscillator TypeBuilt-in
Number of I/O14

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The TI MSP430 family of ultra-low-power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows the device to wake up from low-power modes to active mode in less than 6 µs. The MSP430FE42x series are microcontroller configurations with three independent 16-bit sigma-delta ADCs and an embedded signal processor core used to measure and calculate single-phase energy in both 2-wire and 3-wire configurations. Also included are a built-in 16-bit timer, 128-segment LCD drive capability, and 14 1/O pins. Typical applications include 2-wire and 3-wire single-phase metering including tamper-resistant meter implementations.

Features

AI Translation
  • Low Supply Voltage Range: 2.7 V to 3.6 V
  • Ultra-Low Power Consumption:
    • Active Mode: 400 µA at 1 MHz, 3 V
    • Standby Mode: 1.6 µA
    • Off Mode (RAM Retention): 0.1 µA
  • Five Power-Saving Modes
  • Wake up From Standby Mode in Less Than 6 µs
  • Frequency-Locked Loop, FLL+
  • 16-Bit RISC Architecture, 125-ns Instruction Cycle Time
  • Embedded Signal Processing for Single-Phase Energy Metering With Integrated Analog Front End and Temperature Sensor (ESP430CE1)
  • 16-Bit Timer_A With Three Capture/Compare Registers
  • Integrated LCD Driver for 128 Segments
  • Serial Communication Interface (USART), Asynchronous UART or Synchronous SPI Selectable by Software
  • Brownout Detector
  • Supply Voltage Supervisor and Monitor With Programmable Level Detection
  • Serial Onboard Programming, No External Programming Voltage Needed, Programmable Code Protection by Security Fuse
  • Bootloader (BSL)
  • Available in 64-Pin Quad Flat Pack (LQFP)

Applications

AI Translation
  • 2-Wire and 3-Wire Single-Phase Meters
  • Tamper-Resistant Meters