LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SPTECH DSEI60-12A-SPT product image
  • DSEI60-12A-SPT thumbnail 1
  • DSEI60-12A-SPT thumbnail 2
  • DSEI60-12A-SPT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SPTECH DSEI60-12A-SPTRoHS

Manufacturer
SPTECHAsian Brands
MPN
DSEI60-12A-SPT
LCSC Part #
C52741782
Packaging
TO-247-2
Customer #
Key Attributes
80ns 1.2kV 1 Independent 2.2V 60A TO-247-2 Single Diodes RoHS
Datasheetpdf iconSPTECH DSEI60-12A-SPT
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0439$ 0.9918$ 0.99
10+$ 1.0211$ 0.9701$ 9.70
30+$ 1.0048$ 0.9546$ 28.64
90+$ 0.9902$ 0.9407$ 84.66
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSPTECH
PackagingTO-247-2
Reverse Recovery Time (trr)80ns
Voltage - DC Reverse (Vr) (Max)1.2kV
Diode Configuration1 Independent
Operating Junction Temperature Range-
Pd - Power Dissipation-
Voltage - Forward(Vf@If)2.2V
Reverse Leakage Current (Ir)50uA
Current - Rectified60A
Non-Repetitive Peak Forward Surge Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Introduction

AI Translation

These diodes are optimized to reduce losses and EMI/RFI in high-frequency power conditioning systems. Their soft recovery characteristics provide snubbing in most applications. These devices are suitable for power converters and other applications where switching losses are not a significant portion of total losses.

Features

AI Translation
  • Ultra-fast recovery
  • 175℃ operating junction temperature
  • High-frequency operation
  • Low reverse current
  • High surge capability
  • Epitaxial chip structure

Applications

AI Translation
  • Switch-mode power supplies
  • Freewheeling diodes, snubber diodes
  • UPS