LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SPTECH MUR1540G-SPT product image
  • MUR1540G-SPT thumbnail 1
  • MUR1540G-SPT thumbnail 2
  • MUR1540G-SPT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SPTECH MUR1540G-SPTRoHS

Manufacturer
SPTECHAsian Brands
MPN
MUR1540G-SPT
LCSC Part #
C52741649
Packaging
TO-220C-2
Customer #
Key Attributes
35ns 400V 1 Independent 1.2V@15A 15A TO-220C-2 Single Diodes RoHS
Datasheetpdf iconSPTECH MUR1540G-SPT
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3094$ 0.2940$ 1.47
50+$ 0.2451$ 0.2329$ 11.65
150+$ 0.2175$ 0.2067$ 31.01
500+$ 0.1831$ 0.1740$ 87.00
2,000+$ 0.1678$ 0.1595$ 319.00
5,000+$ 0.1586$ 0.1507$ 753.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSPTECH
PackagingTO-220C-2
Reverse Recovery Time (trr)35ns
Voltage - DC Reverse (Vr) (Max)400V
Diode Configuration1 Independent
Operating Junction Temperature Range-
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.2V@15A
Reverse Leakage Current (Ir)20uA@400V
Current - Rectified15A
Non-Repetitive Peak Forward Surge Current-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

These diodes are optimized to reduce losses and EMI/RFI in high-frequency power regulation systems. Their soft recovery characteristics provide snubbing in most applications. These devices are suitable for power converters and other applications where switching losses are not a significant portion of total losses.

Features

AI Translation
  • Ultra-fast recovery
  • 175℃ operating junction temperature
  • High-frequency operation
  • Low reverse current
  • High surge capability
  • Epitaxial die construction

Applications

AI Translation
  • Switch-mode power supplies
  • Freewheeling diodes
  • Snubber diodes
  • Uninterruptible power supplies