SPTECH MURF2040CT-SPT
| Manufacturer | SPTECHAsian Brands |
| MPN | MURF2040CT-SPT |
| LCSC Part # | C52741647 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | 35ns 400V 1 Pair Common Cathode 1.35V@6A 6A TO-220F Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SPTECH | |
| Packaging | TO-220F | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.35V@6A | |
| Reverse Leakage Current (Ir) | 20uA | |
| Current - Rectified | 6A | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These diodes are optimized to reduce losses and EMI/RFI in high-frequency power conditioning systems. Their soft recovery characteristics provide snubbing in most applications. These devices are suitable for power converters and other applications where switching losses are not a significant portion of total losses.
Features
AI Translation
- Ultra-fast recovery
- 175℃ operating junction temperature
- High-frequency operation
- Low reverse current
- High surge capacity
- Epitaxial die construction
Applications
AI Translation
- Switch-mode power supplies
- Freewheeling diodes, snubber diodes
- Uninterruptible power supplies (UPS)
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2335$ 0.2219 | $ 1.11 |
| 50+ | $ 0.1849$ 0.1757 | $ 8.79 |
| 150+ | $ 0.1641$ 0.1559 | $ 23.39 |
| 500+ | $ 0.1382$ 0.1313 | $ 65.65 |
| 2,000+ | $ 0.1267$ 0.1204 | $ 240.80 |
| 5,000+ | $ 0.1197$ 0.1138 | $ 569.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SPTECH | |
| Packaging | TO-220F | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.35V@6A | |
| Reverse Leakage Current (Ir) | 20uA | |
| Current - Rectified | 6A | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These diodes are optimized to reduce losses and EMI/RFI in high-frequency power conditioning systems. Their soft recovery characteristics provide snubbing in most applications. These devices are suitable for power converters and other applications where switching losses are not a significant portion of total losses.
Features
AI Translation
- Ultra-fast recovery
- 175℃ operating junction temperature
- High-frequency operation
- Low reverse current
- High surge capacity
- Epitaxial die construction
Applications
AI Translation
- Switch-mode power supplies
- Freewheeling diodes, snubber diodes
- Uninterruptible power supplies (UPS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



