Magnetsyc CPN252012HR33NT
| Manufacturer |
Magnetsyc
Asian Brands |
| Mfr. Part # | CPN252012HR33NT |
| LCSC Part # | C52741442 |
| Package | 1008 |
| Customer # | |
| Description | 4.3A 330nH 28mΩ 6.3A ±30% 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,000
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0326 | $ 0.65 |
200+ | $ 0.0256 | $ 5.12 |
600+ | $ 0.0217 | $ 13.02 |
2,000+ | $ 0.0194 | $ 38.80 |
10,000+ | $ 0.0173 | $ 173.00 |
20,000+ | $ 0.0162 | $ 324.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$