TDSEMIC MAX1487CSA-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | MAX1487CSA-TD |
| LCSC Part # | C52741424 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 3V~3.6V Transceiver 10Mbps 32 Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 300uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX1487CSA-TD is a 3.3V-powered, half-duplex, low-power RS-485 transceiver fully compliant with TIA/EIA-485 standard requirements. The device integrates one driver and one receiver, both of which can be independently enabled and disabled. When both are disabled, the driver and receiver outputs enter a high-impedance state. The MAX1487CSA-TD features 1/8 unit load, allowing up to 32 MAX1487CSA-TD transceivers to be connected on the same communication bus, enabling error-free data transmission at up to 10Mbps. The device operates over a supply voltage range of 3.0V to 3.6V and provides failsafe protection, over-temperature protection, current-limiting protection, and overvoltage protection.
Features
- 3.3V supply, half-duplex
- 1/8 unit load, up to 32 devices on bus
- Driver output short-circuit protection
- Over-temperature protection
- Low-power shutdown
- Receiver open-circuit protection
- High noise immunity
- Integrated transient voltage tolerance
- Up to 10Mbps data rate in electrically noisy environments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3634 | $ 1.82 |
| 50+ | $ 0.2865 | $ 14.33 |
| 150+ | $ 0.2536 | $ 38.04 |
| 500+ | $ 0.2124 | $ 106.20 |
| 2,500+ | $ 0.1941 | $ 485.25 |
| 5,000+ | $ 0.1831 | $ 915.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 300uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX1487CSA-TD is a 3.3V-powered, half-duplex, low-power RS-485 transceiver fully compliant with TIA/EIA-485 standard requirements. The device integrates one driver and one receiver, both of which can be independently enabled and disabled. When both are disabled, the driver and receiver outputs enter a high-impedance state. The MAX1487CSA-TD features 1/8 unit load, allowing up to 32 MAX1487CSA-TD transceivers to be connected on the same communication bus, enabling error-free data transmission at up to 10Mbps. The device operates over a supply voltage range of 3.0V to 3.6V and provides failsafe protection, over-temperature protection, current-limiting protection, and overvoltage protection.
Features
- 3.3V supply, half-duplex
- 1/8 unit load, up to 32 devices on bus
- Driver output short-circuit protection
- Over-temperature protection
- Low-power shutdown
- Receiver open-circuit protection
- High noise immunity
- Integrated transient voltage tolerance
- Up to 10Mbps data rate in electrically noisy environments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

