LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC IMP809LEUR-TD product image
Images for reference only

TDSEMIC IMP809LEUR-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
IMP809LEUR-TD
LCSC Part #
C52741406
Packaging
SOT-23
Customer #
Key Attributes
140ms Active Low 1V~6V 1 SOT-23 Supervisors RoHS
Datasheetpdf iconTDSEMIC IMP809LEUR-TD
In-Stock: 2,170
2,170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1144$ 0.57
50+$ 0.0909$ 4.55
150+$ 0.0792$ 11.88
500+$ 0.0704$ 35.20
3,000+$ 0.0633$ 189.90
6,000+$ 0.0598$ 358.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTDSEMIC
PackagingSOT-23
output typePush-pull
Reset Timeout140ms
Operating Temperature-40℃~+85℃
Reset Active LevelActive Low
Voltage - Supply1V~6V
ChipTypeVoltage monitor
Standby Current15uA
Threshold Voltage2.93V
Function-
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The IMP809X series is a three-terminal low-voltage reset detector/monitor implemented using digital system circuit design technology, providing reset supervisory signals for host processors. This series monitors fixed voltages from 1.0V to 5.0V, is simple to use, and requires no external components.

Features

AI Translation
  • Low power consumption: 5.5μA (typical, VCC=6V)
  • Wide operating voltage range: 1V to 6.0V
  • VCC transient noise immunity
  • No external components required
  • Built-in reset delay time: 200ms (typical)
  • High-precision reset voltage: ±2.5%
  • Compact package: SOT23-3

Applications

AI Translation
  • Battery-powered devices
  • Power failure detectors
  • Computers and microprocessors
  • Non-volatile RAM signal storage protection
  • Critical power supply monitoring
  • Embedded systems