LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-320-12-37B-7KM-TR3 product image
Images for reference only

ECS ECS-320-12-37B-7KM-TR3RoHS

Manufacturer
MPN
ECS-320-12-37B-7KM-TR3
LCSC Part #
C5274122
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 32MHz ±7ppm 12pF 50Ω SMD2016-4P
Datasheetpdf iconECS ECS-320-12-37B-7KM-TR3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6558$ 0.66
200+$ 0.2545$ 50.90
500+$ 0.245$ 122.50
1,000+$ 0.2402$ 240.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD2016-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±7ppm
Equivalent Series Resistance(ESR)50Ω
Frequency32MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The sub miniature ECX- 1637B is a very compact SMD Crystal. The 2.0 x 1.6 x 0.45 mm ceramic package is ideal for wireless applications.

Features

AI Translation
  • Low 1st Year Aging ± 1 ppm Max.
  • 2.0 × 1.6 mm Footprint
  • Extended Temp. Range Option
  • RoHS Compliant

Applications

AI Translation
  • Wireless applications