LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O 4240-150 product image
  • 4240-150 thumbnail 1
  • 4240-150 thumbnail 2
  • 4240-150 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

R+O 4240-150RoHS

Manufacturer
R+OAsian Brands
MPN
4240-150
LCSC Part #
C52741172
Packaging
SMD,4.2x4mm
Customer #
Key Attributes
3kA ±30% 2 SMD,4.2x4mm Gas Discharge Tube Arresters (GDT) RoHS
Datasheetpdf iconR+O 4240-150

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerR+O
PackagingSMD,4.2x4mm
Operating Temperature Range-40℃~+85℃
Impulse Discharge Current3kA
Tolerance±30%
Voltage - DC Spark Over (Nom)150V;600V
Capacitance1pF
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3504$ 1.75
50+$ 0.2776$ 13.88
150+$ 0.2464$ 36.96
1,000+$ 0.2074$ 207.40
2,000+$ 0.1901$ 380.20
5,000+$ 0.1797$ 898.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$