R+O P0080TA
| Manufacturer | R+OAsian Brands |
| MPN | P0080TA |
| LCSC Part # | C52741071 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 25V 50mA 5uA SMA Thyristors (TSS) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | R+O | |
| Packaging | SMA | |
| Peak Pulse Current-Ipp (10/1000us) | 150A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 50pF | |
| Switching Voltage(Vs) | 25V | |
| Hold Current(Ih) | 50mA | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 24,860
24,860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0415 | $ 0.42 |
| 100+ | $ 0.0331 | $ 3.31 |
| 300+ | $ 0.0289 | $ 8.67 |
| 1,000+ | $ 0.0257 | $ 25.70 |
| 5,000+ | $ 0.0232 | $ 116.00 |
| 10,000+ | $ 0.0219 | $ 219.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | R+O | |
| Packaging | SMA | |
| Peak Pulse Current-Ipp (10/1000us) | 150A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 50pF | |
| Switching Voltage(Vs) | 25V | |
| Hold Current(Ih) | 50mA | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



